Rochester Electronics FDS8978 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 14mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDS8978 to view detailed technical specifications.
No datasheet is available for this part.