The FDS9400A is a power MOSFET with a continuous drain current rating of 3.4A and a drain to source voltage of 30V. It has a drain to source resistance of 130mR and a power dissipation of 2.5W. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. The FDS9400A is suitable for use in a variety of applications where high current and low resistance are required.
Rochester Electronics FDS9400A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.4A |
| Current Rating | -3.4A |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 205pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDS9400A to view detailed technical specifications.
No datasheet is available for this part.