Rochester Electronics FDSS2407 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.3A |
| Drain to Source Breakdown Voltage | 62V |
| Drain to Source Resistance | 132mR |
| Gate to Source Voltage (Vgs) | 20V |
| Packaging | Bulk |
| Power Dissipation | 2.27W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDSS2407 to view detailed technical specifications.
No datasheet is available for this part.