Rochester Electronics FDT458P technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3.4A |
| Current Rating | -3.4A |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 205pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDT458P to view detailed technical specifications.
No datasheet is available for this part.