The FDT459N is a 30V N-Channel MOSFET with a continuous drain current rating of 6.5A. It features a drain to source breakdown voltage of 30V and a drain to source resistance of 35mR. The device is packaged in a lead-free SOT-223 package and has a power dissipation of 3W. The FDT459N is suitable for a variety of applications, including power management and switching circuits.
Rochester Electronics FDT459N technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 6.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 365pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 3W |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDT459N to view detailed technical specifications.
No datasheet is available for this part.