Rochester Electronics FDY2000PZ technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 350mA |
| Drain to Source Resistance | 500mR |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDY2000PZ to view detailed technical specifications.
No datasheet is available for this part.