Rochester Electronics FFPF60SA60DSTU technical specifications.
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 26W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FFPF60SA60DSTU to view detailed technical specifications.
No datasheet is available for this part.