Rochester Electronics FHP3230IMU8X technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 60MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics FHP3230IMU8X to view detailed technical specifications.
No datasheet is available for this part.