Rochester Electronics FHP3350IM14X technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Output Current | 50mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FHP3350IM14X to view detailed technical specifications.
No datasheet is available for this part.