Rochester Electronics FIN1002M5 technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 16mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FIN1002M5 to view detailed technical specifications.
No datasheet is available for this part.