Rochester Electronics FIN1101MX technical specifications.
| Package/Case | SOIC |
| Data Rate | 1.6Gbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 13.5mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FIN1101MX to view detailed technical specifications.
No datasheet is available for this part.