Rochester Electronics FJH1101 technical specifications.
| Capacitance | 2pF |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Output Current | 150mA |
| Packaging | Bulk |
| Polarity | Standard |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FJH1101 to view detailed technical specifications.
No datasheet is available for this part.