Rochester Electronics FJL4215OTU technical specifications.
| Package/Case | TO-264 |
| Current Rating | -13A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | PNP |
| DC Rated Voltage | -230V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FJL4215OTU to view detailed technical specifications.
No datasheet is available for this part.