Rochester Electronics FJV3114RMTF technical specifications.
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FJV3114RMTF to view detailed technical specifications.
No datasheet is available for this part.