Rochester Electronics FJY3002R technical specifications.
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FJY3002R to view detailed technical specifications.
No datasheet is available for this part.