Rochester Electronics FLZ30VC technical specifications.
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| DC Rated Voltage | 30V |
| RoHS | Unconfirmed |
Download the complete datasheet for Rochester Electronics FLZ30VC to view detailed technical specifications.
No datasheet is available for this part.