Rochester Electronics FMMT449 technical specifications.
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FMMT449 to view detailed technical specifications.
No datasheet is available for this part.