Rochester Electronics FMS6141CSX technical specifications.
| Bandwidth | 7.7MHz |
| Package/Case | SOIC |
| Frequency | 27MHz |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FMS6141CSX to view detailed technical specifications.
No datasheet is available for this part.