The FMS6143CSX is a 3-channel amplifier from Rochester Electronics with a bandwidth of 7.7MHz and a frequency of 27MHz. It is packaged in a lead-free SOIC case and is available in bulk packaging. The amplifier has a nominal supply current of 19mA and a quiescent current of 19mA.
Rochester Electronics FMS6143CSX technical specifications.
| Bandwidth | 7.7MHz |
| Package/Case | SOIC |
| Frequency | 27MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 19mA |
| Number of Channels | 3 |
| Output Voltage | 1.4V |
| Packaging | Bulk |
| Quiescent Current | 19mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FMS6143CSX to view detailed technical specifications.
No datasheet is available for this part.