Rochester Electronics FMS6146MTC14X technical specifications.
| Bandwidth | 7.8MHz |
| Frequency | 27MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 46mA |
| Number of Channels | 6 |
| Output Voltage | 5.25V |
| Packaging | Bulk |
| Quiescent Current | 35mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FMS6146MTC14X to view detailed technical specifications.
No datasheet is available for this part.