Rochester Electronics FOD0721R2 technical specifications.
| Data Rate | 25Mbps |
| Input Current | 10A |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FOD0721R2 to view detailed technical specifications.
No datasheet is available for this part.