Rochester Electronics FOD2200 technical specifications.
| Data Rate | 2.5Mbps |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Voltage | 20V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FOD2200 to view detailed technical specifications.
No datasheet is available for this part.