Rochester Electronics FOD2200S technical specifications.
| Package/Case | DIP |
| Data Rate | 2.5Mbps |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FOD2200S to view detailed technical specifications.
No datasheet is available for this part.