The FOD2200SD is a single-channel optocoupler from Rochester Electronics, packaged in a DIP case. It features an isolation voltage of 5kV and an input current of 5mA. The device operates at a data rate of 2.5Mbps and has an output voltage of 20V. The FOD2200SD is lead-free and compliant with Reach SVHC regulations. It is available in rail or tube packaging.
Rochester Electronics FOD2200SD technical specifications.
| Package/Case | DIP |
| Data Rate | 2.5Mbps |
| Input Current | 5mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FOD2200SD to view detailed technical specifications.
No datasheet is available for this part.