This single channel isolated interface device features a data rate of 2.5 Mbps and an input current of 5 mA. It is packaged in a DIP case and is lead free. The device has an isolation voltage of 5 kV and an output voltage of 20 V. It is compliant with Reach SVHC regulations.
Rochester Electronics FOD2200TV technical specifications.
| Package/Case | DIP |
| Data Rate | 2.5Mbps |
| Input Current | 5mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Voltage | 20V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FOD2200TV to view detailed technical specifications.
No datasheet is available for this part.