The FOD260L is a single-channel optocoupler from Rochester Electronics with a data rate of 10Mbps and an isolation voltage of 5kV. It features a DIP package and is lead free. The device has an output current of 50mA and an output voltage of 4.5V. It is compliant with Reach SVHC regulations.
Rochester Electronics FOD260L technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Input Current | 15mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 50mA |
| Output Voltage | 4.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FOD260L to view detailed technical specifications.
No datasheet is available for this part.