Rochester Electronics FOD2741B technical specifications.
| Bandwidth | 50kHz |
| Input Current | 10mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Packaging | Bulk |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FOD2741B to view detailed technical specifications.
No datasheet is available for this part.