Rochester Electronics FOD3181TV technical specifications.
| Package/Case | PDIP |
| Input Current | 18mA |
| Isolation Voltage | 5kV |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FOD3181TV to view detailed technical specifications.
No datasheet is available for this part.