Rochester Electronics FOD4216SD technical specifications.
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FOD4216SD to view detailed technical specifications.
No datasheet is available for this part.