Rochester Electronics FOD4218 technical specifications.
| Package/Case | DIP |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FOD4218 to view detailed technical specifications.
No datasheet is available for this part.