Rochester Electronics FOD8143S technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FOD8143S to view detailed technical specifications.
No datasheet is available for this part.