The FOD817C300 is a single-channel DC-DC converter with an output voltage of 70V and an input current of 50mA. It features a DIP package and a lead-free construction. The device is isolated with a voltage rating of 5kV and is compliant with Reach SVHC regulations. The converter is available in bulk packaging.
Rochester Electronics FOD817C300 technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FOD817C300 to view detailed technical specifications.
No datasheet is available for this part.