Rochester Electronics FODM121B technical specifications.
| Input Current | 50mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Output Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FODM121B to view detailed technical specifications.
No datasheet is available for this part.