Rochester Electronics FODM121E technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FODM121E to view detailed technical specifications.
No datasheet is available for this part.