Rochester Electronics FODM124 technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Output Voltage | 80V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FODM124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.