Rochester Electronics FODM2701 technical specifications.
| Input Current | 50mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Output Voltage | 40V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FODM2701 to view detailed technical specifications.
No datasheet is available for this part.