Rochester Electronics FODM453R1V technical specifications.
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FODM453R1V to view detailed technical specifications.
No datasheet is available for this part.