Rochester Electronics FPF2001 technical specifications.
| Drain to Source Resistance | 700mR |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 6V |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FPF2001 to view detailed technical specifications.
No datasheet is available for this part.