Rochester Electronics FPF2105 technical specifications.
| Package/Case | SOT-23 |
| Drain to Source Resistance | 125mR |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 6V |
| Packaging | Bulk |
| Power Dissipation | 667mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FPF2105 to view detailed technical specifications.
No datasheet is available for this part.