
Rochester Electronics FPF2116 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 6V |
| Packaging | Cut Tape |
| Power Dissipation | 667mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FPF2116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
