The FQA19N60 is a 600V power MOSFET with a continuous drain current rating of 18.5A. It has a drain to source breakdown voltage of 600V and a drain to source resistance of 380mR. The device is lead free and packaged in bulk. It is compliant with Reach SVHC regulations. The FQA19N60 is rated for a power dissipation of 300W.
Rochester Electronics FQA19N60 technical specifications.
| Continuous Drain Current (ID) | 18.5A |
| Current Rating | 18.5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 300W |
| Reach SVHC Compliant | Yes |
| Resistance | 0.38R |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQA19N60 to view detailed technical specifications.
No datasheet is available for this part.