Rochester Electronics FQD6N50CTM technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQD6N50CTM to view detailed technical specifications.
No datasheet is available for this part.