The FQI13N50CTU is a 500V power MOSFET with a continuous drain current rating of 13A. It features a TO-262 package and is packaged in rail or tube form. The device has a power dissipation rating of 195W and is lead-free compliant. It can handle a gate to source voltage of up to 30V and has a drain to source breakdown voltage of 500V.
Rochester Electronics FQI13N50CTU technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 390mR |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 195W |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQI13N50CTU to view detailed technical specifications.
No datasheet is available for this part.