Rochester Electronics FQN1N60CTA technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 9.3R |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Ammo Pack |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQN1N60CTA to view detailed technical specifications.
No datasheet is available for this part.