Rochester Electronics FQNL2N50BTA technical specifications.
| Continuous Drain Current (ID) | 350mA |
| Current Rating | 350mA |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 5.3R |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQNL2N50BTA to view detailed technical specifications.
No datasheet is available for this part.