Rochester Electronics FQP11N40C technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 10.5A |
| Current Rating | 10.5A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 430mR |
| Drain to Source Voltage (Vdss) | 400V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 135W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQP11N40C to view detailed technical specifications.
No datasheet is available for this part.