Rochester Electronics FQP16N25 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 230mR |
| Drain to Source Voltage (Vdss) | 250V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 142W |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQP16N25 to view detailed technical specifications.
No datasheet is available for this part.