The FQP17N40 is a 400V 16A power MOSFET packaged in a TO-220 case. It has a maximum power dissipation of 170W and a drain to source breakdown voltage of 400V. The device is lead free and compliant with Reach SVHC regulations. The FQP17N40 can handle a continuous drain current of 16A and has a gate to source voltage rating of 30V.
Rochester Electronics FQP17N40 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 400V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 170W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQP17N40 to view detailed technical specifications.
No datasheet is available for this part.