Rochester Electronics FQP17P06 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | -17A |
| Current Rating | -17A |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | -60V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 690pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 79W |
| Reach SVHC Compliant | Yes |
| Resistance | 0.12R |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQP17P06 to view detailed technical specifications.
No datasheet is available for this part.