The FQP44N10 is a 100V power MOSFET with a continuous drain current rating of 43.5A. It is packaged in a TO-220 case and is lead-free compliant. The device has a power dissipation rating of 146W and is Reach SVHC compliant. It can operate at a DC rated voltage of 100V.
Rochester Electronics FQP44N10 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 43.5A |
| Current Rating | 43.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 39mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 146W |
| Reach SVHC Compliant | Yes |
| Resistance | 0.039R |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQP44N10 to view detailed technical specifications.
No datasheet is available for this part.